Part Details for PW1L-R6AFB002JSG by IDEC Corporation
Overview of PW1L-R6AFB002JSG by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PW1L-R6AFB002JSG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC2986
|
Newark | 22Mm Piezo Dot 24Vdc Red-Green Rohs Compliant: Yes |Idec PW1L-R6AFB002JSG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$66.5300 / $96.5200 | Buy Now |
DISTI #
1885-1980-ND
|
DigiKey | 22MM PIEZO DOT 24VDC RED-GREEN Min Qty: 1 Lead time: 52 Weeks Container: Bulk |
18 In Stock |
|
$64.8263 / $85.1700 | Buy Now |
DISTI #
199-W1LR6AFB002JSG
|
Mouser Electronics | Pushbutton Switches 22mm PIEZO DOT 24VDC RED-GREEN | 1 |
|
$64.8200 / $85.1700 | Buy Now |
DISTI #
71557009
|
RS | 22mm PIEZO DOT 24VDC RED-GREEN | IDEC Corporation PW1L-R6AFB002JSG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$87.7200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$60.7200 / $82.4700 | Buy Now | |
DISTI #
000000000006284471
|
Sager | Pushbutton Switches 22mm PIEZO DOT 24VDC RED-GREEN Min Qty: 1 | 0 |
|
$47.2800 / $52.3700 | Buy Now |
|
Master Electronics | 0 |
|
$60.7200 / $82.4700 | Buy Now |