Part Details for PW1L-RYAFB002D0G by IDEC Corporation
Overview of PW1L-RYAFB002D0G by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PW1L-RYAFB002D0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC2965
|
Newark | Vandal Resistant Sw, Spst, 1A, 24V, Grn, Product Range:Pw1L Series, Panel Cutout Diameter:22.2Mm, Contact Configuration:Spst-No, Switch Operation:Momentary, Pushbutton Actuator Style:Round, Actuator/Cap Colour:Natural Rohs Compliant: Yes |Idec PW1L-RYAFB002D0G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$60.1800 / $87.3100 | Buy Now |
DISTI #
1885-1988-ND
|
DigiKey | 22MM PIEZO THIN RING 12VDC GRE Min Qty: 1 Lead time: 52 Weeks Container: Bulk |
3 In Stock |
|
$58.8938 / $79.2600 | Buy Now |
DISTI #
199-W1LRYAFB002D0G
|
Mouser Electronics | Pushbutton Switches 22mm PIEZO THIN RING 12VDC GRE | 20 |
|
$57.9300 / $76.4200 | Buy Now |
DISTI #
71557017
|
RS | 22Mm Piezo Thin Ring 12Vdc Gre | IDEC Corporation PW1L-RYAFB002D0G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 269 |
|
$60.5100 / $78.5800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$54.9300 / $74.6000 | Buy Now |
DISTI #
000000000006284479
|
Sager | Pushbutton Switches 22mm PIEZO THIN RING 12VDC GRE Min Qty: 1 | 0 |
|
$64.1600 / $71.0700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$54.9300 / $74.6000 | Buy Now |