There are no models available for this part yet.
Overview of PW1L-RYAFB002D0S by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PW1L-RYAFB002D0S by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95AC2967
|
Newark | 22Mm Piezo Thin Ring 12Vdc Red Rohs Compliant: Yes |Idec PW1L-RYAFB002D0S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$60.1800 / $87.3100 | Buy Now | |
DISTI #
1885-1989-ND
|
DigiKey | 22MM PIEZO THIN RING 12VDC RED Min Qty: 1 Lead time: 52 Weeks Container: Bulk |
9 In Stock |
|
$58.8938 / $79.2600 | Buy Now | |
DISTI #
199-W1LRYAFB002D0S
|
Mouser Electronics | Pushbutton Switches 22mm PIEZO THIN RING 12VDC RED | 5 |
|
$58.2600 / $75.7100 | Buy Now | |
DISTI #
71557018
|
RS | 22mm PIEZO THIN RING 12VDC RED | IDEC Corporation PW1L-RYAFB002D0S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$68.1800 / $74.1000 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$54.9300 / $74.6000 | Buy Now | ||
DISTI #
000000000006284480
|
Sager | Pushbutton Switches 22mm PIEZO THIN RING 12VDC RED Min Qty: 1 | 0 |
|
$64.1600 / $71.0700 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$54.9300 / $74.6000 | Buy Now |