Part Details for PW5A1001KLF by TT Electronics Resistors
Overview of PW5A1001KLF by TT Electronics Resistors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Price & Stock for PW5A1001KLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-PW5A1001KLF-ND
|
DigiKey | PW5A1001KLF Min Qty: 88 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1500 In Stock |
|
$0.7800 / $0.8100 | Buy Now |
|
Onlinecomponents.com |
1500 Partner Stock |
|
$0.7340 / $0.9380 | Buy Now | |
|
Master Electronics |
1500 Partner Stock |
|
$0.7340 / $0.9380 | Buy Now |
Part Details for PW5A1001KLF
PW5A1001KLF CAD Models
PW5A1001KLF Part Data Attributes
|
PW5A1001KLF
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
PW5A1001KLF
TT Electronics Resistors
Fixed Resistor, Wire Wound, 5W, 1000ohm, 10% +/-Tol, 300,5500ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.91 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Package Height | 8.89 mm | |
Package Length | 22.4 mm | |
Package Style | Axial | |
Package Width | 9.65 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 40 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 10% |