PW9130L3000T-XL
Eaton Powerware

Overview of PW9130L3000T-XL by Eaton Powerware

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Not Available )
  • Reference Designs: ( Not Available )

Price & Stock for PW9130L3000T-XL by Eaton Powerware

Part # Manufacturer Description Stock Price Buy
DISTI # 51P2914
Newark Ups, 208V, 2700W, Power Supply Applications:Ite, No. Of Outlets:5Outlets, Capacity (Va/W):3Kva/2.7Kw, Input Voltage Ac Max:240V, Output Voltage:230Vac, Backup Time - Full Load:3Min, Product Range:Powerwareâ® 9130 Series Rohs Compliant: Yes |Eaton Powerware PW9130L3000T-XL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now

CAD Models for PW9130L3000T-XL by Eaton Powerware
Parametric Data
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PW9130L3000T-XL by Eaton Powerware.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PW9130L3000T-XL by Eaton Powerware

Select Manufacturer
Which Manufacturer of PW9130L3000T-XL would you like to use for your alert(s)?
  • Please alert me when PW9130L3000T-XL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PW9130L3000T-XL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PW9130L3000T-XL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PW9130L3000T-XL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PW9130L3000T-XL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PW9130L3000T-XL by Eaton Powerware

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: