Part Details for PWC-03AMMM-LL7D10 by Amphenol LTW Technology
Overview of PWC-03AMMM-LL7D10 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PWC-03AMMM-LL7D10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AC9450
|
Newark | Power, Pwc, 20A, 03 Pins, Overmolded, Straight Rohs Compliant: Yes |Amphenol Ltw PWC-03Amm-LL7D10 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.4500 / $54.7700 | Buy Now |
DISTI #
PWC-03AMMM-LL7D10-ND
|
DigiKey | CBL CIRC 3POS MALE TO WIRE 32.8' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$62.9290 | Buy Now |
DISTI #
71367803
|
RS | Connector, PowerPOWER,20ACABLE LOCK 3PIN M CONN M PIN | Amphenol LTW Technology PWC-03AMMM-LL7D10 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$110.3000 | RFQ |
DISTI #
LTWPWC-03AMMM-LL7D10
|
Heilind Electronics | POWER, PWC, 20A, 03 PINS, OVER M, M, MOLDING, 2LOCK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$41.0500 / $112.4400 | Buy Now |
DISTI #
LTWPWC-03AMMM-LL7D10
|
Interstate Connecting Components | POWER, PWC, 20A, 03 PINS, OVER M, M, MOLDING, 2LOCK | 0 |
|
Buy Now |