There are no models available for this part yet.
Overview of PWC-03BFFM-LL7D05 by Amphenol LTW Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PWC-03BFFM-LL7D05 by Amphenol LTW Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
04AC9467
|
Newark | Power, Pwc, Plastic, 20A, 03 Pins, Female Connector, Female Contact, Straight, 2 Points Lock, Overmolded, Length 5000Mm, Ip67 Rohs Compliant: Yes |Amphenol Ltw PWC-03BFFM-LL7D05 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.0100 / $34.9400 | Buy Now | |
DISTI #
PWC-03BFFM-LL7D05-ND
|
DigiKey | CIRC CBL 3POS PLUG TO WIRE 16.4' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$37.7470 | Buy Now | |
DISTI #
71367818
|
RS | Connector, PowerPOWER,20ACABLE LOCK 3PIN F CONN F PIN | Amphenol LTW Technology PWC-03BFFM-LL7D05 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$63.7400 | RFQ | |
DISTI #
LTWPWC-03BFFM-LL7D05
|
Heilind Electronics | POWER, PWC, 20A, 03 PINS, OVER F, F, MOLDING, 2LOCK | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$23.7200 / $49.6900 | Buy Now | ||
DISTI #
LTWPWC-03BFFM-LL7D05
|
Interstate Connecting Components | POWER, PWC, 20A, 03 PINS, OVER F, F, MOLDING, 2LOCK | 0 |
|
Buy Now |