Part Details for PWC-03PMMS-LC7001 by Amphenol LTW Technology
Overview of PWC-03PMMS-LC7001 by Amphenol LTW Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PWC-03PMMS-LC7001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1754-1121-ND
|
DigiKey | CONN RCPT MALE 3P GOLD SLDR CUP Min Qty: 1 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.6269 / $6.5400 | Buy Now |
DISTI #
70970582
|
RS | Connector, POWER PANEL LOCK 3PIN M CONN M PIN | Amphenol LTW Technology PWC-03PMMS-LC7001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 30 |
|
$3.7700 / $6.2800 | Buy Now |
DISTI #
LTWPWC-03PMMS-LC7001
|
Heilind Electronics | POWER, PWC, 20A, 03 PINS, RECE M, M, SOLDER, 2LOCK | Americas - 0 in Stock |
|
$2.9508 / $3.9299 | Buy Now |
|
Onlinecomponents.com | Conn Power M 3 POS Solder Cup ST Panel Mount 3 Terminal 1 Port RoHS: Compliant |
300 In Stock |
|
$3.8500 / $8.4500 | Buy Now |
DISTI #
PWC-03PMMS-LC7001
|
TME | PWC-03PMMS-LC7001 Min Qty: 10 | 0 |
|
$3.9000 | RFQ |
|
Master Electronics | Conn Power M 3 POS Solder Cup ST Panel Mount 3 Terminal 1 Port RoHS: Compliant |
300 In Stock |
|
$3.8500 / $8.4500 | Buy Now |