Part Details for PWC-PK-3 by Brady Worldwide Inc
Overview of PWC-PK-3 by Brady Worldwide Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PWC-PK-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92B3861
|
Newark | Wire Marker Book, Blank Write-On, Self-Lam, 76.2Mm W, Vinyl, White, Marker Type:Self Laminating, Legend:-, Marker Dimensions:25.4Mm X 76.2Mm, Marker Material:Vinyl, Legend Colour:-, Marker Colour:White, Product Range:-, Height:76.2Mmrohs Compliant: Yes |Brady PWC-PK-3 RoHS: Compliant Min Qty: 1 Package Multiple: 60 Date Code: 0 Container: Pack | 1 |
|
$49.1900 | Buy Now |
DISTI #
2267-PWC-PK-3-ND
|
DigiKey | WIRE MARKER CLEAR/WHITE 1=10PCS Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
12 In Stock |
|
$47.9570 / $80.1900 | Buy Now |
DISTI #
72214686
|
RS | Blank Porta-Pack, Self-laminating Vinyl, White, Clear, Flame-retardant, Outdoor | Brady PWC-PK-3 RoHS: Compliant Min Qty: 1 Package Multiple: 10 Container: Package | 0 |
|
$49.1900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$37.5700 | Buy Now |
|
Onlinecomponents.com | Cable Markers Write On Vinyl RoHS: Compliant | 0 |
|
$47.2400 / $49.1900 | Buy Now |
DISTI #
10027922
|
Techni-Tool, Inc. | Brady PWC-PK-3 TLS 2200â¢/TLS PC Link® Write-On Self-Laminating Vinyl Wire & Cable Markers, 1" x 3" | 0 |
|
$49.1900 | Buy Now |
DISTI #
10027922
|
TestEquity LLC | Brady PWC-PK-3 TLS 2200â¢/TLS PC Link® Write-On Self-Laminating Vinyl Wire & Cable Markers, 1" x 3" | 0 |
|
$49.1900 | Buy Now |