Part Details for PWC2512-10RJI by TT Electronics Resistors
Overview of PWC2512-10RJI by TT Electronics Resistors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PWC2512-10RJI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | Thick Film Resistors - SMD 1.5watt 10 ohm 5% RoHS: Compliant pbFree: Yes Min Qty: 3600 Package Multiple: 1800 Lead time: 40 Weeks Container: Reel | 0Reel |
|
$0.5650 / $0.5900 | Buy Now |
Part Details for PWC2512-10RJI
PWC2512-10RJI CAD Models
PWC2512-10RJI Part Data Attributes
|
PWC2512-10RJI
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
PWC2512-10RJI
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 2W, 10ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TT Electronics | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8 mm | |
Package Length | 6.5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for PWC2512-10RJI
This table gives cross-reference parts and alternative options found for PWC2512-10RJI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PWC2512-10RJI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HPWC251210RJT18 | Fixed Resistor, Metal Glaze/thick Film, 2W, 10ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | TT Electronics Resistors | PWC2512-10RJI vs HPWC251210RJT18 |
HPWC2512AS10RJPB | Fixed Resistor, Metal Glaze/thick Film, 2W, 10ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | TT Electronics Resistors | PWC2512-10RJI vs HPWC2512AS10RJPB |
HPWC2512AS10RJT1 | Fixed Resistor, Metal Glaze/thick Film, 2W, 10ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | TT Electronics Resistors | PWC2512-10RJI vs HPWC2512AS10RJT1 |
HPWC251210RJPB | Fixed Resistor, Metal Glaze/thick Film, 2W, 10ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | TT Electronics Resistors | PWC2512-10RJI vs HPWC251210RJPB |
HPWC2512-10RJT1 | Fixed Resistor, Metal Glaze/thick Film, 2W, 10ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | TT Electronics Resistors | PWC2512-10RJI vs HPWC2512-10RJT1 |
HPWC251210RJT1 | Fixed Resistor, Metal Glaze/thick Film, 2W, 10ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | TT Electronics Resistors | PWC2512-10RJI vs HPWC251210RJT1 |
PWC-PWC2512LF-10R0J | Fixed Resistor, Metal Glaze/thick Film, 2W, 10ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | TT Electronics Resistors | PWC2512-10RJI vs PWC-PWC2512LF-10R0J |
PWC2512AS-10RJT1 | Fixed Resistor, Metal Glaze/thick Film, 2W, 10ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | TT Electronics Resistors | PWC2512-10RJI vs PWC2512AS-10RJT1 |