Part Details for PWC2512-1K5F by TT Electronics Welwyn Components
Overview of PWC2512-1K5F by TT Electronics Welwyn Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PWC2512-1K5F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1738504RL
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 5 Container: Reel | 0 |
|
$0.5488 / $0.7861 | Buy Now |
DISTI #
1738504
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.5488 / $0.7861 | Buy Now |
DISTI #
1738504RL
|
Farnell | RES, 1K5, 1%, 1.5W, 2512, THICK FILM RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 1 Days Container: Reel | 0 |
|
$0.6573 | Buy Now |
DISTI #
1738504
|
Farnell | RES, 1K5, 1%, 1.5W, 2512, THICK FILM RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.6573 | Buy Now |
Part Details for PWC2512-1K5F
PWC2512-1K5F CAD Models
PWC2512-1K5F Part Data Attributes
|
PWC2512-1K5F
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
PWC2512-1K5F
TT Electronics Welwyn Components
RESISTOR, METAL GLAZE/THICK FILM, 1.5W, 1%, 100ppm, 1500ohm, SURFACE MOUNT, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8 mm | |
Package Length | 6.5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 1.5 W | |
Rated Temperature | 70 °C | |
Resistance | 1500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for PWC2512-1K5F
This table gives cross-reference parts and alternative options found for PWC2512-1K5F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PWC2512-1K5F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSC25121K5FT18 | Fixed Resistor, Thick Film, 1.5W, 1500ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | TT Electronics Resistors | PWC2512-1K5F vs DSC25121K5FT18 |
DSC2512AS1K5FT1 | Fixed Resistor, Thick Film, 1.5W, 1500ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | TT Electronics Resistors | PWC2512-1K5F vs DSC2512AS1K5FT1 |
DSC2512AS1K5FT18 | Fixed Resistor, Thick Film, 1.5W, 1500ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | TT Electronics Resistors | PWC2512-1K5F vs DSC2512AS1K5FT18 |
PWC2512-1K5F | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 1500ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | TT Electronics Resistors | PWC2512-1K5F vs PWC2512-1K5F |
DSC25121K5FPB | Fixed Resistor, Thick Film, 1.5W, 1500ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | TT Electronics Resistors | PWC2512-1K5F vs DSC25121K5FPB |