Part Details for PWCU-04AMFM-LL7B10 by Amphenol LTW Technology
Overview of PWCU-04AMFM-LL7B10 by Amphenol LTW Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PWCU-04AMFM-LL7B10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AC9526
|
Newark | Power, Pwcu, 20A+2A, 04 Pins, Overmolded, Straight Rohs Compliant: Yes |Amphenol Ltw PWCU-04AMFM-LL7B10 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$89.1100 / $98.8600 | Buy Now |
DISTI #
PWCU-04AMFM-LL7B10-ND
|
DigiKey | CBL CIRC 4POS FEM TO WIRE 32.8' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$115.1760 | Buy Now |
DISTI #
71367879
|
RS | Connector, PowerPOWER,20A+2ACABLE LOCK 4PIN M CONN F PIN | Amphenol LTW Technology PWCU-04AMFM-LL7B10 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$201.8500 | RFQ |
DISTI #
LTWPWCU-04AMFM-LL7B10
|
Heilind Electronics | POWER, PWCU, 20A2A, 04 PINS, O M, F, MOLDING, 2LOCK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$77.5100 / $217.9100 | Buy Now |
DISTI #
LTWPWCU-04AMFM-LL7B10
|
Interstate Connecting Components | POWER, PWCU, 20A2A, 04 PINS, O M, F, MOLDING, 2LOCK | 0 |
|
Buy Now |