Part Details for PWCU-04AMMM-LL7B10 by Amphenol LTW Technology
Overview of PWCU-04AMMM-LL7B10 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PWCU-04AMMM-LL7B10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AC9534
|
Newark | Power, Pwcu, Plastic, 20A+2A, 04 Pins, Male Connector, Male Contact, Straight, 2 Points Lock, Overmolded, Length 10000Mm, Ip67 Rohs Compliant: Yes |Amphenol Ltw PWCU-04Amm-LL7B10 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$88.4700 / $98.1500 | Buy Now |
DISTI #
PWCU-04AMMM-LL7B10-ND
|
DigiKey | CIRC CBL 4POS RCPT TO WIRE 32.8' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$114.3410 | Buy Now |
DISTI #
71367871
|
RS | Connector, PowerPOWER,20A+2ACABLE LOCK 4PIN M CONN M PIN | Amphenol LTW Technology PWCU-04AMMM-LL7B10 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$200.4700 | RFQ |
DISTI #
LTWPWCU-04AMMM-LL7B10
|
Heilind Electronics | POWER, PWCU, 20A2A, 04 PINS, O M, M, MOLDING, 2LOCK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$76.9600 / $216.3600 | Buy Now |
DISTI #
LTWPWCU-04AMMM-LL7B10
|
Interstate Connecting Components | POWER, PWCU, 20A2A, 04 PINS, O M, M, MOLDING, 2LOCK | 0 |
|
Buy Now |