Part Details for PWCU-12BMMA-TL7001 by Amphenol LTW Technology
Overview of PWCU-12BMMA-TL7001 by Amphenol LTW Technology
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PWCU-12BMMA-TL7001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AC9542
|
Newark | Power, Pwcu, Plastic, 20A+2A, 12 Pins, Male Connector, Male Contact, Straight, 3 Points Lock, Solder, Field Installable, 4.0 - 9.6Mm, Ip67 Rohs Compliant: Yes |Amphenol Ltw PWCU-12BMMA-TL7001 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.5500 / $34.8900 | Buy Now |
DISTI #
3937-PWCU-12BMMA-TL7001-1754-ND
|
DigiKey | POWER 20A+2A Min Qty: 1 Lead time: 14 Weeks Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$33.1818 / $48.4000 | Buy Now |
DISTI #
PWCU-12BMMA-TL7001-ND
|
DigiKey | POWER 20A+2A Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.7570 | Buy Now |
DISTI #
71367658
|
RS | Connector, PowerPOWER,20A+2AASSY,3KEY LOCK 12PIN M CON M PIN | Amphenol LTW Technology PWCU-12BMMA-TL7001 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$55.2400 | RFQ |
DISTI #
LTWPWCU-12BMMA-TL7001
|
Heilind Electronics | POWER, PWCU, 20A2A, 12 PINS, F M, M, FI SOLDER, 3LOCK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.5800 / $43.1100 | Buy Now |
DISTI #
LTWPWCU-12BMMA-TL7001
|
Interstate Connecting Components | POWER, PWCU, 20A2A, 12 PINS, F M, M, FI SOLDER, 3LOCK | 0 |
|
Buy Now |