There are no models available for this part yet.
Overview of PWE-05AFFM-SL7A01 by Amphenol LTW Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PWE-05AFFM-SL7A01 by Amphenol LTW Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
04AC9543
|
Newark | Power, Pwe, Plastic, 8A, 05 Pins, Female Connector, Female Contact, Straight, Screw Thread, Overmolded, Length 1000Mm, Ip67 Rohs Compliant: Yes |Amphenol Ltw PWE-05AFFM-SL7A01 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.0200 / $17.7800 | Buy Now | |
DISTI #
PWE-05AFFM-SL7A01-ND
|
DigiKey | CIRC CBL 5POS PLUG TO WIRE 3.28' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.6890 | Buy Now | |
DISTI #
71367672
|
RS | Connector, PowerPOWER,8A CABLE SCREW 5PIN F CONN F PIN | Amphenol LTW Technology PWE-05AFFM-SL7A01 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$28.1900 | RFQ | |
DISTI #
LTWPWE-05AFFM-SL7A01
|
Heilind Electronics | POWER, PWE, 8A, 05 PINS, OVERM F, F, MOLDING, SCREW | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.5900 / $16.9000 | Buy Now | ||
DISTI #
LTWPWE-05AFFM-SL7A01
|
Interstate Connecting Components | POWER, PWE, 8A, 05 PINS, OVERM F, F, MOLDING, SCREW | 0 |
|
Buy Now |