There are no models available for this part yet.
Overview of PWE-05AMMM-SL7A05 by Amphenol LTW Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PWE-05AMMM-SL7A05 by Amphenol LTW Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
04AC9549
|
Newark | Power, Pwe, Plastic, 8A, 05 Pins, Male Connector, Male Contact, Straight, Screw Thread, Overmolded, Length 5000Mm, Ip67 Rohs Compliant: Yes |Amphenol Ltw PWE-05Amm-SL7A05 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.2100 / $24.3400 | Buy Now | |
DISTI #
PWE-05AMMM-SL7A05-ND
|
DigiKey | CIRC CBL 5POS RCPT TO WIRE 1.64' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.2940 | Buy Now | |
DISTI #
71367686
|
RS | Connector, PowerPOWER,8ACABLE SCREW 5PIN M CONN M PIN | Amphenol LTW Technology PWE-05AMMM-SL7A05 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$44.4100 | RFQ | |
DISTI #
LTWPWE-05AMMM-SL7A05
|
Heilind Electronics | POWER, PWE, 8A, 05 PINS, OVERM M, M, MOLDING, SCREW | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.5200 / $34.6100 | Buy Now | ||
DISTI #
LTWPWE-05AMMM-SL7A05
|
Interstate Connecting Components | POWER, PWE, 8A, 05 PINS, OVERM M, M, MOLDING, SCREW | 0 |
|
Buy Now |