Part Details for PWE-05PMMS-SC7001 by Amphenol Corporation
Overview of PWE-05PMMS-SC7001 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PWE-05PMMS-SC7001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PWE-05PMMS-SC7001
|
Avnet Americas | BENPWE-05PMMS-SC7001 - Bulk (Alt: PWE-05PMMS-SC7001) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$2.8102 / $4.4604 | Buy Now |
DISTI #
523-PWE05PMMSSC7001
|
Mouser Electronics | Standard Circular Connector PANEL SCREW 5PIN M CONN M PIN RoHS: Compliant | 0 |
|
$4.9000 / $8.1500 | Order Now |
DISTI #
PWE-05PMMS-SC7001
|
Avnet Abacus | (Alt: PWE-05PMMS-SC7001) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PWE-05PMMS-SC7001
PWE-05PMMS-SC7001 CAD Models
PWE-05PMMS-SC7001 Part Data Attributes
|
PWE-05PMMS-SC7001
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
PWE-05PMMS-SC7001
Amphenol Corporation
Circular Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | IP67 | |
Backshell Type | SOLID | |
Body Depth | 1.043 inch | |
Body Diameter | 0.838 inch | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | MALE | |
Mounting Type | CABLE | |
Option | WATERPROOF | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |