Part Details for PWF-02BMMA-SL7001 by Amphenol LTW Technology
Overview of PWF-02BMMA-SL7001 by Amphenol LTW Technology
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PWF-02BMMA-SL7001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52Y8341
|
Newark | Power, Pwf, 12A, 02 Pins, Field Installable, solder, Straight Rohs Compliant: Yes |Amphenol Ltw PWF-02BMMA-SL7001 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8200 / $7.7800 | Buy Now |
DISTI #
1754-1457-ND
|
DigiKey | POWER 12A Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
20 In Stock |
|
$5.3826 / $9.0400 | Buy Now |
DISTI #
71367635
|
RS | Connector, PowerPOWER,12AASSY SCREW 2PIN M CONN M PIN | Amphenol LTW Technology PWF-02BMMA-SL7001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.3300 / $8.8800 | RFQ |
DISTI #
LTWPWF-02BMMA-SL7001
|
Heilind Electronics | POWER, PWF, 12A, 02 PINS, FIEL M, M, FI SOLDER, SCREW | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Circular Connector - Receptacle - Male Pins - 2 (Power) Positions - 12A - Threaded - Solder Cup Termination - Free Hanging (In-Line) - Black. RoHS: Compliant |
154 In Stock |
|
$5.5500 / $12.6800 | Buy Now |
DISTI #
LTWPWF-02BMMA-SL7001
|
Interstate Connecting Components | POWER, PWF, 12A, 02 PINS, FIEL M, M, FI SOLDER, SCREW | 0 |
|
Buy Now | |
|
Master Electronics | Circular Connector - Receptacle - Male Pins - 2 (Power) Positions - 12A - Threaded - Solder Cup Termination - Free Hanging (In-Line) - Black. RoHS: Compliant |
154 In Stock |
|
$5.5500 / $12.6800 | Buy Now |