Part Details for PWG-04PMMB-SC7002 by Amphenol LTW Technology
Overview of PWG-04PMMB-SC7002 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PWG-04PMMB-SC7002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC3267
|
Newark | Power, Pwg, 16A, 04 Pins, Receptacle, Screw-In, Circular Rohs Compliant: Yes |Amphenol Ltw PWG-04PMMB-SC7002 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1400 / $9.5500 | Buy Now |
DISTI #
PWG-04PMMB-SC7002-ND
|
DigiKey | POWER 16A Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.9730 | Buy Now |
DISTI #
71367613
|
RS | Connector, PowerPOWER ,16APANEL SCREW IN, M CONN M PIN, SILVER PLATED | Amphenol LTW Technology PWG-04PMMB-SC7002 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$13.1700 | RFQ |
DISTI #
LTWPWG-04PMMB-SC7002
|
Heilind Electronics | POWER, PWG, 16A, 04 PINS, RECE SCREW IN M PIN SILVER PLATED | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.0100 / $7.7800 | Buy Now |
DISTI #
LTWPWG-04PMMB-SC7002
|
Interstate Connecting Components | POWER, PWG, 16A, 04 PINS, RECE SCREW IN M PIN SILVER PLATED | 0 |
|
Buy Now |