There are no models available for this part yet.
Overview of PWH-05BMFC-LL8001 by Amphenol LTW Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PWH-05BMFC-LL8001 by Amphenol LTW Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95AC2065
|
Newark | Power, Pwh, Plastic, 25A, 05 Pins, Male Connector, Female Contact, Straight, 2 Points Lock, Crimp, Field Installable, 13.0 - 16.0Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw PWH-05BMFC-LL8001 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.2100 / $18.0300 | Buy Now | |
DISTI #
3937-PWH-05BMFC-LL8001-1754-ND
|
DigiKey | POWER, PWH, 25A, 05 PINS, FIELD Min Qty: 1 Lead time: 14 Weeks Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$17.1273 / $25.4000 | Buy Now | |
DISTI #
1754-PWH-05BMFC-LL8001-ND
|
DigiKey | POWER, PWH, 25A, 05 PINS, FIELD Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.9350 | Buy Now | |
DISTI #
72140524
|
RS | Connector, PWR, 25A, 5P ASSY M CONN F PIN LOCK CRIMP | Amphenol LTW Technology PWH-05BMFC-LL8001 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$13.3400 / $27.7800 | RFQ | |
DISTI #
LTWPWH-05BMFC-LL8001
|
Heilind Electronics | POWER, PWH, 25A, 05 PINS, FIEL ASSY LOCK 5P M CONN F PIN | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.7600 / $17.1400 | Buy Now | ||
DISTI #
PWH-05BMFC-LL8001
|
TME | Connector: AC supply, soldering, female, 30A, for cable, IP68 Min Qty: 100 | 0 |
|
$15.9400 | RFQ | |
DISTI #
LTWPWH-05BMFC-LL8001
|
Interstate Connecting Components | POWER, PWH, 25A, 05 PINS, FIEL ASSY LOCK 5P M CONN F PIN | 0 |
|
Buy Now |