Part Details for PWJ-03BMFB-LL8001 by Amphenol LTW Technology
Overview of PWJ-03BMFB-LL8001 by Amphenol LTW Technology
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PWJ-03BMFB-LL8001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AJ3587
|
Newark | Pwr, Inv 30A, 03P, Cable W/O Sr Rohs Compliant: Yes |Amphenol Ltw PWJ-03BMFB-LL8001 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.2600 / $18.1100 | Buy Now |
DISTI #
1754-PWJ-03BMFB-LL8001-ND
|
DigiKey | PWR, INV 30A, 03P, CABLE W/O SR Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.0000 | Buy Now |
DISTI #
72140534
|
RS | Connector, PWR, 30A, 3P ASSY M CONN F PIN SCREW-IN | Amphenol LTW Technology PWJ-03BMFB-LL8001 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$13.4100 / $27.9100 | RFQ |
DISTI #
LTWPWJ-03BMFB-LL8001
|
Heilind Electronics | PWR, INV 30A, 03P, CABLE WO SR FIELD INSTALLABLE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.8000 / $17.2000 | Buy Now |
DISTI #
PWJ-03BMFB-LL8001
|
TME | Connector: AC supply, crimped, female, 40A, for cable, IP68 Min Qty: 100 | 0 |
|
$16.0200 | RFQ |
DISTI #
LTWPWJ-03BMFB-LL8001
|
Interstate Connecting Components | PWR, INV 30A, 03P, CABLE WO SR FIELD INSTALLABLE | 0 |
|
Buy Now |