Part Details for PWL-03PMFB-TS7001 by Amphenol LTW Technology
Overview of PWL-03PMFB-TS7001 by Amphenol LTW Technology
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PWL-03PMFB-TS7001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82Y0352
|
Newark | Power, Pwl, Plastic, 30A, 03 Pins, Male Connector, Female Contact, Square, 3 Points Lock, Screw-In, Receptacle, Ip67 Rohs Compliant: Yes |Amphenol Ltw PWL-03PMFB-TS7001 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.9300 / $12.2000 | Buy Now |
DISTI #
3937-PWL-03PMFB-TS7001-1754-ND
|
DigiKey | POWER 30A Min Qty: 1 Lead time: 14 Weeks Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$11.4182 / $17.3500 | Buy Now |
DISTI #
PWL-03PMFB-TS7001-ND
|
DigiKey | POWER 30A Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.7860 | Buy Now |
DISTI #
71367627
|
RS | Connector, PowerPOWER,30A PANEL,3KEY LOCK 3P M CON F PIN | Amphenol LTW Technology PWL-03PMFB-TS7001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.8800 / $14.8100 | RFQ |
DISTI #
LTWPWL-03PMFB-TS7001
|
Heilind Electronics | POWER, PWL, 30A, 03 PINS, RECE M, F, FI SCREWIN, 3LOCK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.9400 / $11.5800 | Buy Now |
DISTI #
LTWPWL-03PMFB-TS7001
|
Interstate Connecting Components | POWER, PWL, 30A, 03 PINS, RECE M, F, FI SCREWIN, 3LOCK | 0 |
|
Buy Now |