There are no models available for this part yet.
Overview of PWR-90-240V-3.3V1.5A by Olimex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPD4164F | Toshiba Electronic Devices & Storage Corporation | Intelligent power device / VBB=600V / Iout=2A/ Surface mount type / HSSOP31 | |
TPD4164K | Toshiba Electronic Devices & Storage Corporation | Intelligent power device / VBB=600V / Iout=2A/ Through hole type / HDIP30 | |
TPD4163K | Toshiba Electronic Devices & Storage Corporation | Intelligent power device / VBB=600V / Iout=1A/ Through hole type / HDIP30 |
Price & Stock for PWR-90-240V-3.3V1.5A by Olimex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1188-PWR-90-240V-3.3V1.5A-ND
|
DigiKey | AC/DC CONVERTER 3.3V 3.3W Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
10 In Stock |
|
$5.5300 | Buy Now | |
DISTI #
909-WR90240V3.3V1.5A
|
Mouser Electronics | Switching Power Supplies | 13 |
|
$5.4000 | Buy Now |