Part Details for PWR05JTFG0200 by Viking Technology
Overview of PWR05JTFG0200 by Viking Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PWR05JTFG0200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PWR0805-20R-5%-HP
|
TME | Resistor: thick film, SMD, 0805, 20Ω, 400mW, ±5%, -55÷155°C Min Qty: 100 | 0 |
|
$0.0147 / $0.0348 | RFQ |