Part Details for PWR10FTET1002 by Viking Technology
Overview of PWR10FTET1002 by Viking Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PWR10FTET1002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PWR2010-10K-1%-HP
|
TME | Resistor: thick film, SMD, 2010, 10kΩ, 1W, ±1%, -55÷155°C Min Qty: 10 | 0 |
|
$0.0529 / $0.1254 | RFQ |