Part Details for PWR12JTEA0330 by Viking Technology
Overview of PWR12JTEA0330 by Viking Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PWR12JTEA0330
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | PWR12 Series 2512 1.5 W 33 Ohm ±5 % ±100 ppm/°C SMT Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0472 / $0.0503 | Buy Now |
DISTI #
PWR2512-33R-5%
|
TME | Resistor: thick film, SMD, 2512, 33Ω, 1.5W, ±5%, -55÷155°C Min Qty: 1 | 4000 |
|
$0.0640 / $0.3560 | Buy Now |