-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 25W, 100ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 3229, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AK1612
|
Newark | Res, 100R, 1%, 25W, To-252, Thick Film, Resistance:100Ohm, Resistance Tolerance:± 1%, Power Rating:25W, Resistor Case/Package:To-252 (Dpak), Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:Pwr163 Series Rohs Compliant: Yes |Bourns PWR163S-25-1000FE Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.8600 | Buy Now |
DISTI #
53W9820
|
Newark | Res, 100R, 1%, 25W, To-252, Thick Film, Resistance:100Ohm, Resistance Tolerance:± 1%, Power Rating:25W, Resistor Case/Package:To-252 (Dpak), Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:Pwr163 Series Rohs Compliant: Yes |Bourns PWR163S-25-1000FE Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.9800 / $2.2100 | Buy Now |
DISTI #
PWR163S-25-1000FECT-ND
|
DigiKey | RES SMD 100 OHM 1% 25W DPAK Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2078 In Stock |
|
$1.8000 / $4.0700 | Buy Now |
DISTI #
PWR163S-25-1000FE
|
Avnet Americas | SMD Chip Resistor, 100 Ohm, ± 1%, 25 W, TO-263 (D2PAK), Thick Film, Power - Tape and Reel (Alt: PWR163S-25-1000FE) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.8000 / $2.0448 | Buy Now |
DISTI #
652-PWR163S251000FE
|
Mouser Electronics | Thick Film Resistors - SMD POWER RESISTOR 1% RoHS: Compliant | 4407 |
|
$1.8600 / $4.0100 | Buy Now |
DISTI #
V72:2272_06257630
|
Arrow Electronics | Res Thick Film 100 Ohm 1% 25W ±100ppm/°C D-Pak Gull Wing SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2309 Container: Cut Strips | Americas - 314 |
|
$1.7120 / $3.6050 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 100 Ohm 1% 25W ±100ppm/°C D-Pak Gull Wing SMD Automotive T/R RoHS: Compliant | 0 |
|
$1.7500 / $2.0500 | Buy Now |
DISTI #
66745864
|
Verical | Res Thick Film 100 Ohm 1% 25W ±100ppm/°C D-Pak Gull Wing SMD T/R Automotive AEC-Q200 Min Qty: 4 Package Multiple: 1 Date Code: 2309 | Americas - 314 |
|
$1.7120 / $3.6050 | Buy Now |
DISTI #
PWR163S-25-1000FE
|
TTI | Thick Film Resistors - SMD POWER RESISTOR 1% pbFree: Pb-Free Min Qty: 1000 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$1.8100 | Buy Now |
DISTI #
PWR163S-25-1000FE
|
Avnet Abacus | SMD Chip Resistor, 100 Ohm, � 1%, 25 W, TO-263 (D2PAK), Thick Film, Power - Tape and Reel (Alt: PWR163S-25-1000FE) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PWR163S-25-1000FE
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PWR163S-25-1000FE
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 25W, 100ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 3229, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMT, 3232 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.79 mm | |
Package Length | 8.22 mm | |
Package Style | SMT | |
Package Width | 8.13 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 25 W | |
Rated Temperature | 25 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 3232 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | GULL WING | |
Tolerance | 1% | |
Working Voltage | 250 V |