Part Details for PWR163S-25-1201J by Bourns Inc
Overview of PWR163S-25-1201J by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PWR163S-25-1201J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X8285
|
Newark | Power Resistor 5% /Tube Packaging |Bourns PWR163S-25-1201J RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9200 / $2.5700 | Buy Now |
DISTI #
PWR163S-25-1201J-ND
|
DigiKey | RES SMD 1.2K OHM 5% 25W DPAK Min Qty: 300 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.3270 | Buy Now |
DISTI #
PWR163S-25-1201J
|
Avnet Americas | SMD Chip Resistor, 1.2 kOhm, ? 5%, 25 W, TO-263 (D2PAK), Thick Film, Power - Rail/Tube (Alt: PWR163S-25-1201J) RoHS: Not Compliant Min Qty: 300 Package Multiple: 50 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.8000 / $2.0448 | Buy Now |
DISTI #
652-PWR163S-25-1201J
|
Mouser Electronics | Thick Film Resistors - SMD POWER RESISTOR RoHS: Compliant | 0 |
|
$1.8100 / $4.0600 | Order Now |
|
Onlinecomponents.com | SMD Chip Resistor, 1.2 kOhm, ± 5%, 25 W, TO-263 (D2PAK), Thick Film, Power RoHS: Compliant |
250 In Stock |
|
$1.7800 / $2.3000 | Buy Now |
DISTI #
66428185
|
Verical | Res Thick Film 1.2K Ohm 5% 25W ±100ppm/°C D-Pak Gull Wing SMD Tube Automotive AEC-Q200 Min Qty: 50 Package Multiple: 50 Date Code: 2306 | Americas - 250 |
|
$2.4700 / $2.9900 | Buy Now |
DISTI #
PWR163S-25-1201J
|
Avnet Abacus | SMD Chip Resistor, 1.2 kOhm, � 5%, 25 W, TO-263 (D2PAK), Thick Film, Power (Alt: PWR163S-25-1201J) RoHS: Compliant Min Qty: 300 Package Multiple: 50 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SMD Chip Resistor, 1.2 kOhm, ± 5%, 25 W, TO-263 (D2PAK), Thick Film, Power RoHS: Compliant |
250 In Stock |
|
$1.7800 / $2.3000 | Buy Now |