Part Details for PWR163S-25-1201JE by Bourns Inc
Overview of PWR163S-25-1201JE by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PWR163S-25-1201JE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X8286
|
Newark | Power Resistor 5% /Tape & Reel - 13" Reel |Bourns PWR163S-25-1201JE RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8900 / $2.1200 | Buy Now |
DISTI #
PWR163S-25-1201JE-ND
|
DigiKey | RES SMD 1.2K OHM 5% 25W DPAK Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7771 | Buy Now |
DISTI #
PWR163S-25-1201JE
|
Avnet Americas | SMD Chip Resistor, 1.2 kOhm, ? 5%, 25 W, TO-263 (D2PAK), Thick Film, Power - Tape and Reel (Alt: PWR163S-25-1201JE) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.7250 / $1.9596 | Buy Now |
DISTI #
652-PWR163S251201JE
|
Mouser Electronics | Thick Film Resistors - SMD POWER RESISTOR RoHS: Compliant | 0 |
|
$1.7400 / $1.7700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7100 / $3.5900 | Buy Now |
DISTI #
PWR163S-25-1201JE
|
Avnet Abacus | SMD Chip Resistor, 1.2 kOhm, � 5%, 25 W, TO-263 (D2PAK), Thick Film, Power - Tape and Reel (Alt: PWR163S-25-1201JE) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.7100 / $3.5900 | Buy Now |