-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 25W, 12ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 3229, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90R9844
|
Newark | Resistor, Thick Film, 12 Ohm, 25W, 1%, Resistance:12Ohm, Resistance Tolerance:± 1%, Power Rating:25W, Resistor Case/Package:To-252 (Dpak), Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:Pwr163 Series Rohs Compliant: Yes |Bourns PWR163S-25-12R0F RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2700 / $2.5800 | Buy Now |
DISTI #
PWR163S-25-12R0F-ND
|
DigiKey | RES SMD 12 OHM 1% 25W DPAK Min Qty: 1 Lead time: 8 Weeks Container: Tube |
2145 In Stock |
|
$1.8625 / $4.2100 | Buy Now |
DISTI #
PWR163S-25-12R0F
|
Avnet Americas | Res Thick Film 12 Ohm 1% 25W ?100ppm/?C Molded SMD DPAK Tube - Rail/Tube (Alt: PWR163S-25-12R0F) Min Qty: 300 Package Multiple: 50 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.8625 / $2.1158 | Buy Now |
DISTI #
652-PWR163S-25-12R0F
|
Mouser Electronics | Thick Film Resistors - SMD POWER RESISTOR 1% RoHS: Compliant | 815 |
|
$1.8900 / $3.3200 | Buy Now |
DISTI #
73956003
|
RS | PWR163S SMD RESISTOR THICK FILM 12R 1% | Bourns PWR163S-25-12R0F RoHS: Compliant Min Qty: 300 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8500 / $3.3500 | RFQ |
|
Onlinecomponents.com | Res Thick Film 12 Ohm 1% 25W ±100ppm/°C D-Pak Gull Wing SMD Automotive Tube RoHS: Compliant |
250 In Stock |
|
$1.8200 / $2.9400 | Buy Now |
DISTI #
62494545
|
Verical | Res Thick Film 12 Ohm 1% 25W ±100ppm/°C D-Pak Gull Wing SMD Tube Automotive AEC-Q200 Min Qty: 50 Package Multiple: 50 Date Code: 2225 | Americas - 250 |
|
$2.4180 / $3.8220 | Buy Now |
DISTI #
PWR163S-25-12R0F
|
TTI | Thick Film Resistors - SMD POWER RESISTOR 1% pbFree: Pb-Free Min Qty: 300 Package Multiple: 1 Container: Tube | Americas - 0 |
|
$1.8000 / $2.2900 | Buy Now |
DISTI #
PWR163S-25-12R0F
|
Avnet Abacus | Res Thick Film 12 Ohm 1% 25W �100ppm/�C Molded SMD DPAK Tube (Alt: PWR163S-25-12R0F) RoHS: Compliant Min Qty: 300 Package Multiple: 50 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S134601338591
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant pbFree: Yes | 2 |
|
$2.4690 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PWR163S-25-12R0F
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PWR163S-25-12R0F
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 25W, 12ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 3229, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMT, 3232 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.79 mm | |
Package Length | 8.22 mm | |
Package Style | SMT | |
Package Width | 8.13 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 25 W | |
Rated Temperature | 25 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 12 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 3232 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | GULL WING | |
Tolerance | 1% | |
Working Voltage | 250 V |