Part Details for PWR163S-25-2500J by Bourns Inc
Overview of PWR163S-25-2500J by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for PWR163S-25-2500J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC6159
|
Newark | Power Resistor 5% /Tube Packaging |Bourns PWR163S-25-2500J Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9200 / $2.5700 | Buy Now |
DISTI #
118-PWR163S-25-2500J-ND
|
DigiKey | POWER RESISTOR 5% Min Qty: 300 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.3270 | Buy Now |
DISTI #
PWR163S-25-2500J
|
Avnet Americas | SMD Chip Resistor, 250 Ohm, ± 5%, 25 W, TO-263 (D2PAK), Thick Film, Power - Rail/Tube (Alt: PWR163S-25-2500J) RoHS: Compliant Min Qty: 300 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.8000 / $2.0448 | Buy Now |
DISTI #
652-PWR163S-25-2500J
|
Mouser Electronics | Thick Film Resistors - SMD POWER RESISTOR 5% RoHS: Compliant | 212 |
|
$1.8100 / $4.0700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8400 / $2.4500 | Buy Now |
DISTI #
PWR163S-25-2500J
|
Avnet Abacus | SMD Chip Resistor, 250 Ohm, � 5%, 25 W, TO-263 (D2PAK), Thick Film, Power (Alt: PWR163S-25-2500J) RoHS: Compliant Min Qty: 300 Package Multiple: 50 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.8400 / $2.4500 | Buy Now |
Part Details for PWR163S-25-2500J
PWR163S-25-2500J CAD Models
PWR163S-25-2500J Part Data Attributes
|
PWR163S-25-2500J
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PWR163S-25-2500J
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 25W, 250ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 3232,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.79 mm | |
Package Length | 8.22 mm | |
Package Style | SMT | |
Package Width | 8.13 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 25 W | |
Rated Temperature | 25 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 250 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 3232 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | GULL WING | |
Tolerance | 5% | |
Working Voltage | 250 V |