-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T0618
|
Newark | Power Resistor 1% /Tape & Reel - 13" Reel |Bourns PWR163S-25-3600FE RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9800 / $2.2100 | Buy Now |
DISTI #
PWR163S-25-3600FE-ND
|
DigiKey | RES SMD 360 OHM 1% 25W DPAK Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8544 | Buy Now |
DISTI #
PWR163S-25-3600FE
|
Avnet Americas | SMD Chip Resistor, 360 Ohm, ± 1%, 25 W, TO-263 (D2PAK), Thick Film, Power - Tape and Reel (Alt: PWR163S-25-3600FE) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.8000 / $2.0448 | Buy Now |
DISTI #
652-PWR163S253600FE
|
Mouser Electronics | Thick Film Resistors - SMD POWER RESISTOR 1% RoHS: Compliant | 500 |
|
$1.8500 / $4.2700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7900 / $3.7400 | Buy Now |
DISTI #
PWR163S-25-3600FE
|
Avnet Abacus | SMD Chip Resistor, 360 Ohm, � 1%, 25 W, TO-263 (D2PAK), Thick Film, Power - Tape and Reel (Alt: PWR163S-25-3600FE) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.7900 / $3.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy