Part Details for PWR163S-25-3601J by Bourns Inc
Overview of PWR163S-25-3601J by Bourns Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PWR163S-25-3601J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
118-PWR163S-25-3601J-ND
|
DigiKey | POWER RESISTOR 5% Min Qty: 300 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.2107 | Buy Now |
DISTI #
PWR163S-25-3601J
|
Avnet Americas | SMD Chip Resistor, 3.6 kOhm, ± 5%, 25 W, TO-252 (DPAK), Thick Film, High Power - Rail/Tube (Alt: PWR163S-25-3601J) RoHS: Not Compliant Min Qty: 300 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.8000 / $2.0448 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8400 / $2.4500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.8400 / $2.4500 | Buy Now |