-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 25W, 3ohm, 250V, 5% +/-Tol, -100,100ppm/Cel, 3229
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90R9858
|
Newark | Resistor, Thick Film, 3 Ohm, 25W, 5%, Resistance:3Ohm, Resistance Tolerance:± 5%, Power Rating:25W, Resistor Case/Package:To-252 (Dpak), Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:Pwr163 Series Rohs Compliant: Yes |Bourns PWR163S-25-3R00J RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9200 / $2.5700 | Buy Now |
DISTI #
PWR163S-25-3R00J-ND
|
DigiKey | RES SMD 3 OHM 5% 25W DPAK Min Qty: 1 Lead time: 8 Weeks Container: Tube |
578 In Stock |
|
$1.8000 / $4.0700 | Buy Now |
DISTI #
PWR163S-25-3R00J
|
Avnet Americas | SMD Chip Resistor, 3 Ohm, ? 5%, 25 W, Thick Film, Power - Rail/Tube (Alt: PWR163S-25-3R00J) RoHS: Compliant Min Qty: 300 Package Multiple: 50 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.8000 / $2.0448 | Buy Now |
DISTI #
652-PWR163S-25-3R00J
|
Mouser Electronics | Thick Film Resistors - SMD 25watts 5% 3ohms DPAK RoHS: Compliant | 300 |
|
$1.8000 / $4.0700 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 3 Ohm 5% 25W ±100ppm/°C D-Pak Gull Wing SMD Automotive Tube RoHS: Compliant | 0 |
|
$1.8400 / $2.4500 | Buy Now |
|
Bristol Electronics | 907 |
|
RFQ | ||
|
Quest Components | 96 |
|
$1.7850 / $3.5700 | Buy Now | |
DISTI #
PWR163S-25-3R00J
|
TTI | Thick Film Resistors - SMD 25watts 5% 3ohms DPAK pbFree: Pb-Free Min Qty: 300 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$1.8900 / $2.1300 | Buy Now |
DISTI #
PWR163S-25-3R00J
|
Avnet Abacus | SMD Chip Resistor, 3 Ohm, � 5%, 25 W, Thick Film, Power (Alt: PWR163S-25-3R00J) RoHS: Compliant Min Qty: 300 Package Multiple: 50 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Thick Film 3 Ohm 5% 25W ±100ppm/°C D-Pak Gull Wing SMD Automotive Tube RoHS: Compliant | 0 |
|
$1.8400 / $2.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PWR163S-25-3R00J
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PWR163S-25-3R00J
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 25W, 3ohm, 250V, 5% +/-Tol, -100,100ppm/Cel, 3229
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMT, 3232 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.79 mm | |
Package Length | 8.22 mm | |
Package Style | SMT | |
Package Width | 8.13 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 25 W | |
Rated Temperature | 25 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 3232 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | GULL WING | |
Tolerance | 5% | |
Working Voltage | 250 V |