-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 25W, 0.02ohm, 250V, 5% +/-Tol, -100,100ppm/Cel, 3229, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X8276
|
Newark | Power Resistor 5% /Tape & Reel - 13" Reel |Bourns PWR163S-25-R020JE RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8400 / $1.9800 | Buy Now |
DISTI #
PWR163S-25-R020JECT-ND
|
DigiKey | RES 0.02 OHM 5% 25W DPAK Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1568 In Stock |
|
$1.7250 / $3.9000 | Buy Now |
DISTI #
PWR163S-25-R020JE
|
Avnet Americas | SMD Chip Resistor, 20 MOhm, ? 5%, 25 W, TO-263 (D2PAK), Thick Film - Tape and Reel (Alt: PWR163S-25-R020JE) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.7250 / $1.9596 | Buy Now |
DISTI #
652-PWR163S25R020JE
|
Mouser Electronics | Thick Film Resistors - SMD POWER RESISTOR RoHS: Compliant | 807 |
|
$1.7300 / $3.9000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7100 / $3.5900 | Buy Now |
DISTI #
73505205
|
Verical | Res Thick Film 0.02 Ohm 5% 25W ±100ppm/°C D-Pak Gull Wing SMD T/R Automotive AEC-Q200 Min Qty: 500 Package Multiple: 500 Date Code: 2344 | Americas - 500 |
|
$1.6780 / $1.7200 | Buy Now |
DISTI #
PWR163S-25-R020JE
|
TTI | Thick Film Resistors - SMD POWER RESISTOR pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 1500 In Stock |
|
$1.7300 | Buy Now |
DISTI #
PWR163S-25-R020JE
|
Avnet Abacus | SMD Chip Resistor, 20 MOhm, � 5%, 25 W, TO-263 (D2PAK), Thick Film - Tape and Reel (Alt: PWR163S-25-R020JE) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S134601149650
|
Chip1Stop | Through Hole Resistor RoHS: Compliant | 500 |
|
$1.7200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.7100 / $3.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PWR163S-25-R020JE
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PWR163S-25-R020JE
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 25W, 0.02ohm, 250V, 5% +/-Tol, -100,100ppm/Cel, 3229, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMT, 3232 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.79 mm | |
Package Length | 8.22 mm | |
Package Style | SMT | |
Package Width | 8.13 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 25 W | |
Rated Temperature | 25 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.02 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 3232 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | GULL WING | |
Tolerance | 5% | |
Working Voltage | 250 V |