Part Details for PWR163S-25-R050JE by Bourns Inc
Overview of PWR163S-25-R050JE by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for PWR163S-25-R050JE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T3334
|
Newark | Resistor, 0R05, 25W, Thick Film, Resistance:0.05Ohm, Product Range:Pwr163 Series, Resistor Case/Package:To-252 (Dpak), Power Rating:25W, Resistance Tolerance:± 5%, Resistor Technology:Thick Film, Temperature Coefficient:± 100Ppm/°Crohs Compliant: Yes |Bourns PWR163S-25-R050JE Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8400 / $1.9800 | Buy Now |
DISTI #
PWR163S-25-R050JECT-ND
|
DigiKey | RES 0.05 OHM 5% 25W DPAK Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2395 In Stock |
|
$1.7250 / $3.9000 | Buy Now |
DISTI #
PWR163S-25-R050JE
|
Avnet Americas | SMD Chip Resistor, 50 Milliohm, ± 5%, 25 W, Thick Film, Power - Tape and Reel (Alt: PWR163S-25-R050JE) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.7250 / $1.9596 | Buy Now |
DISTI #
652-PWR163S25R050JE
|
Mouser Electronics | Thick Film Resistors - SMD POWER RESISTOR 5% RoHS: Compliant | 856 |
|
$1.7900 / $3.9000 | Buy Now |
|
Onlinecomponents.com | Fixed Resistor - Metal Glaze/thick Film - 25W - 0.05ohm - 250V - 5% - 100ppm/°C - Surface Mount - 3232 RoHS: Compliant |
1250 In Stock |
|
$1.6900 / $1.8000 | Buy Now |
DISTI #
PWR163S-25-R050JE
|
TTI | Thick Film Resistors - SMD POWER RESISTOR 5% pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 1500 In Stock |
|
$1.7300 / $1.8500 | Buy Now |
DISTI #
PWR163S-25-R050JE
|
Avnet Abacus | SMD Chip Resistor, 50 Milliohm, � 5%, 25 W, Thick Film, Power - Tape and Reel (Alt: PWR163S-25-R050JE) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Fixed Resistor - Metal Glaze/thick Film - 25W - 0.05ohm - 250V - 5% - 100ppm/°C - Surface Mount - 3232 RoHS: Compliant |
1250 In Stock |
|
$1.6900 / $1.8000 | Buy Now |
Part Details for PWR163S-25-R050JE
PWR163S-25-R050JE CAD Models
PWR163S-25-R050JE Part Data Attributes
|
PWR163S-25-R050JE
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PWR163S-25-R050JE
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 25W, 0.05ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 3229, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMT, 3232 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.79 mm | |
Package Length | 8.22 mm | |
Package Style | SMT | |
Package Width | 8.13 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 25 W | |
Rated Temperature | 25 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.05 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 3232 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | GULL WING | |
Tolerance | 5% | |
Working Voltage | 250 V |