Part Details for PWR163S-25-R500J by Bourns Inc
Overview of PWR163S-25-R500J by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for PWR163S-25-R500J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X6646
|
Newark | Res, Thick Film, 0R5, 5%, 25W, To-252, Resistance:0.5Ohm, Resistance Tolerance:± 5%, Power Rating:25W, Resistor Case/Package:To-252 (Dpak), Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:Pwr163 Series Rohs Compliant: Yes |Bourns PWR163S-25-R500J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1600 / $4.2300 | Buy Now |
DISTI #
PWR163S-25-R500J-ND
|
DigiKey | RES 0.5 OHM 5% 25W DPAK Min Qty: 1 Lead time: 8 Weeks Container: Tube |
118 In Stock |
|
$1.8000 / $4.0700 | Buy Now |
DISTI #
PWR163S-25-R500J
|
Avnet Americas | SMD Chip Resistor, 500 Milliohm, ? 5%, 25 W, Thick Film, Power - Rail/Tube (Alt: PWR163S-25-R500J) RoHS: Compliant Min Qty: 300 Package Multiple: 50 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.8000 / $2.0448 | Buy Now |
DISTI #
652-PWR163S-25-R500J
|
Mouser Electronics | Thick Film Resistors - SMD 25watts 5% 0.5ohms DPAK RoHS: Compliant | 1053 |
|
$1.8000 / $4.0700 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0.5 Ohm 5% 25W ±100ppm/°C Epoxy D-Pak Gull Wing SMD Automotive Tube RoHS: Compliant |
300 In Stock |
|
$1.8400 / $2.4500 | Buy Now |
DISTI #
71793677
|
Verical | Res Thick Film 0.5 Ohm 5% 25W ±100ppm/°C D-Pak Gull Wing SMD Tube Automotive AEC-Q200 Min Qty: 50 Package Multiple: 50 Date Code: 2311 | Americas - 300 |
|
$2.5610 / $3.1850 | Buy Now |
DISTI #
PWR163S-25-R500J
|
TTI | Thick Film Resistors - SMD 25watts 5% 0.5ohms DPAK pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tube |
Americas - 100 In Stock |
|
$1.8500 / $2.9000 | Buy Now |
DISTI #
PWR163S-25-R500J
|
Avnet Abacus | SMD Chip Resistor, 500 Milliohm, � 5%, 25 W, Thick Film, Power (Alt: PWR163S-25-R500J) RoHS: Compliant Min Qty: 300 Package Multiple: 50 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Thick Film 0.5 Ohm 5% 25W ±100ppm/°C Epoxy D-Pak Gull Wing SMD Automotive Tube RoHS: Compliant |
300 In Stock |
|
$1.8400 / $2.4500 | Buy Now |
Part Details for PWR163S-25-R500J
PWR163S-25-R500J CAD Models
PWR163S-25-R500J Part Data Attributes
|
PWR163S-25-R500J
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PWR163S-25-R500J
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 25W, 0.5ohm, 250V, 5% +/-Tol, -100,100ppm/Cel, 3229
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMT, 3232 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.79 mm | |
Package Length | 8.22 mm | |
Package Style | SMT | |
Package Width | 8.13 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 25 W | |
Rated Temperature | 25 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 3232 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | GULL WING | |
Tolerance | 5% | |
Working Voltage | 250 V |