Part Details for PWR1913WR047F by Bourns Inc
Overview of PWR1913WR047F by Bourns Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PWR1913WR047F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PWR1913WR047F
|
Avnet Americas | SMD Chip Resistor, 47 MOhm, ± 1%, 500 mW, 1913 [4833 Metric], Wirewound - Bulk (Alt: PWR1913WR047F) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Container: Bulk | 0 |
|
RFQ | |
DISTI #
PWR1913WR047F
|
Avnet Abacus | SMD Chip Resistor, 47 MOhm, � 1%, 500 mW, 1913 [4833 Metric], Wirewound (Alt: PWR1913WR047F) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PWR1913WR047F
PWR1913WR047F CAD Models
PWR1913WR047F Part Data Attributes
|
PWR1913WR047F
Bourns Inc
Buy Now
|
Compare Parts:
PWR1913WR047F
Bourns Inc
|
Samacsys Manufacturer | Bourns |