Part Details for PWR2010WR500JE by Bourns Inc
Overview of PWR2010WR500JE by Bourns Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PWR2010WR500JE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05R8086
|
Newark | Surface Mount Wirewound Resistor, Pwr Series, 0.5 Ohm, 500 Mw, - 5% |Bourns PWR2010WR500JE Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5080 | Buy Now |
DISTI #
PWR2010WR500JECT-ND
|
DigiKey | RES 0.5 OHM 5% 1/2W 2010 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
352 In Stock |
|
$0.4527 / $1.2700 | Buy Now |
DISTI #
PWR2010WR500JE
|
Avnet Americas | SMD Chip Resistor, 500 MOhm, ± 5%, 500 mW, 2010 [5025 Metric], Wirewound - Tape and Reel (Alt: PWR2010WR500JE) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4500 / $0.5112 | Buy Now |
DISTI #
652-PWR2010WR500JE
|
Mouser Electronics | Wirewound Resistors - SMD .5ohms 5% RoHS: Compliant | 3607 |
|
$0.4520 / $1.2700 | Buy Now |
DISTI #
V72:2272_06257583
|
Arrow Electronics | Res Wirewound 2010 0.5 Ohm 5% 0.5W(1/2W) ±90ppm/°C J-Lead SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1715 Container: Cut Strips | Americas - 2132 |
|
$0.0212 / $0.0539 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 2010 0.5 Ohm 5% 0.5W(1/2W) ±90ppm/°C Epoxy Resin J-Lead SMD T/R RoHS: Compliant | 0 |
|
$0.4390 / $0.5140 | Buy Now |
DISTI #
25740715
|
Verical | Res Wirewound 2010 0.5 Ohm 5% 0.5W(1/2W) ±90ppm/°C J-Lead SMD T/R RoHS: Compliant Min Qty: 110 Package Multiple: 1 Date Code: 1715 | Americas - 2132 |
|
$0.0212 / $0.0223 | Buy Now |
|
Bristol Electronics | 2500 |
|
RFQ | ||
|
Quest Components | 2000 |
|
$0.6300 / $1.8000 | Buy Now | |
DISTI #
PWR2010WR500JE
|
TTI | Wirewound Resistors - SMD .5ohms 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.4500 / $0.4600 | Buy Now |
Part Details for PWR2010WR500JE
PWR2010WR500JE CAD Models
PWR2010WR500JE Part Data Attributes
|
PWR2010WR500JE
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PWR2010WR500JE
Bourns Inc
Fixed Resistor, Wire Wound
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Resistor Type | FIXED RESISTOR | |
Technology | WIRE WOUND | |
Terminal Finish | TIN |