-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 20W, 1000ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 4016
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X6709
|
Newark | Through Hole Current Sense Resistor, Aec-Q200 Pwr220T-20 Series, 1 Kohm, 20 W, - 1%, 250 V Rohs Compliant: Yes |Bourns PWR220T-20-1001F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 89 |
|
$1.9000 / $3.3700 | Buy Now |
DISTI #
55R1104
|
Newark | Res, 1K, 20W, To-220, Thick Film, Resistance:1Kohm, Product Range:Pwr220T-20 Series, Power Rating:20W, Resistance Tolerance:± 1%, Resistor Case/Package:To-220, Voltage Rating:250V, Resistor Technology:Thick Film Rohs Compliant: Yes |Bourns PWR220T-20-1001F Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4000 | Buy Now |
DISTI #
PWR220T-20-1001F-ND
|
DigiKey | RES 1K OHM 1% 20W TO220-2 Min Qty: 1 Lead time: 10 Weeks Container: Tube |
241 In Stock |
|
$1.7250 / $3.9000 | Buy Now |
DISTI #
PWR220T-20-1001F
|
Avnet Americas | Resistor, 1 kOhm, ± 1%, 20 W, TO-220, Thick Film, High Power - Rail/Tube (Alt: PWR220T-20-1001F) RoHS: Compliant Min Qty: 300 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$1.7250 / $1.9596 | Buy Now |
DISTI #
652-PWR220T-20-1001F
|
Mouser Electronics | Thick Film Resistors - Through Hole 20watt 1000ohms 1% RoHS: Compliant | 305 |
|
$1.7900 / $3.4900 | Buy Now |
DISTI #
70410952
|
RS | PWR220T Series TO-220 Radial Fixed Resistor 1kOhms +/-1% 20W +/-100ppm | Bourns PWR220T-20-1001F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.3000 / $3.8900 | RFQ |
|
Onlinecomponents.com | Res Thick Film 1K Ohm 1% 20W ±100ppm/°C Epoxy TO-220 RDL Automotive Tube RoHS: Compliant |
400 In Stock |
|
$1.6700 / $2.9300 | Buy Now |
|
Bristol Electronics | 7 |
|
RFQ | ||
|
Quest Components | 5 |
|
$0.4200 | Buy Now | |
DISTI #
PWR220T-20-1001F
|
TTI | Thick Film Resistors - Through Hole 20watt 1000ohms 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$1.7300 / $2.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PWR220T-20-1001F
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PWR220T-20-1001F
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 20W, 1000ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 4016
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | TO-220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.72 mm | |
Lead Length | 13.72 mm | |
Lead Spacing | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 14.6 mm | |
Package Length | 10.1 mm | |
Package Style | Radial | |
Package Width | 4 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 20 W | |
Rated Temperature | 25 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 141.4214 V |