-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 20W, 15000ohm, 250V, 5% +/-Tol, -100,100ppm/Cel, 4016
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10129953-B01502JLF | Amphenol Communications Solutions | ExaMAX® 56Gb/s High Speed Backplane Cable Assembly, 26AWG, 1.5m, 4 pair, 8 column, single pair cable assembly | |
10129954-A01502JLF | Amphenol Communications Solutions | ExaMAX® 56Gb/s High Speed Backplane Cable Assembly, 30AWG, 1.5m, 4 pair, 8 column, ribbonized cable assembly | |
10129953-A01502JLF | Amphenol Communications Solutions | ExaMAX® 56Gb/s High Speed Backplane Cable Assembly, 30AWG, 1.5m, 4 pair, 8 column, single pair cable assembly |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y1624
|
Newark | Power Resistor 5% /Tube Packaging |Bourns PWR220T-20-1502J RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6800 / $2.2500 | Buy Now |
DISTI #
PWR220T-20-1502J-ND
|
DigiKey | RES 15K OHM 5% 20W TO220-2 Min Qty: 1 Lead time: 8 Weeks Container: Tube |
269 In Stock |
|
$1.5750 / $3.5600 | Buy Now |
DISTI #
PWR220T-20-1502J
|
Avnet Americas | PWR220T-20 Series Thick Film Power Resistor 15K Ohm 5% 20 W 100 ppm/°C 2-Pin TO-220 Tube - Rail/Tube (Alt: PWR220T-20-1502J) RoHS: Compliant Min Qty: 300 Package Multiple: 50 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.5750 / $1.7892 | Buy Now |
DISTI #
652-PWR220T-20-1502J
|
Mouser Electronics | Thick Film Resistors - Through Hole POWER RESISTOR 5% RoHS: Compliant | 262 |
|
$1.5600 / $3.5600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5800 / $2.1400 | Buy Now |
DISTI #
PWR220T-20-1502J
|
Avnet Abacus | (Alt: PWR220T-20-1502J) RoHS: Compliant Min Qty: 300 Package Multiple: 50 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.5800 / $2.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PWR220T-20-1502J
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PWR220T-20-1502J
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 20W, 15000ohm, 250V, 5% +/-Tol, -100,100ppm/Cel, 4016
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | Radial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.72 mm | |
Lead Length | 13.72 mm | |
Lead Spacing | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 14.6 mm | |
Package Length | 10.1 mm | |
Package Style | Radial | |
Package Width | 4 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 20 W | |
Rated Temperature | 25 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 15000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 250 V |