Part Details for PWR220T-20-15R0J by Bourns Inc
Overview of PWR220T-20-15R0J by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PWR220T-20-15R0J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T3390
|
Newark | Power Resistor 5% /Tube Packaging |Bourns PWR220T-20-15R0J Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6800 / $2.2500 | Buy Now |
DISTI #
PWR220T-20-15R0J-ND
|
DigiKey | RES 15 OHM 5% 20W TO220-2 Min Qty: 300 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.0362 | Buy Now |
DISTI #
PWR220T-20-15R0J
|
Avnet Americas | Resistor, 15 Ohm, ± 5%, 20 W, TO-220, Thick Film, High Power - Rail/Tube (Alt: PWR220T-20-15R0J) RoHS: Compliant Min Qty: 300 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.5750 / $1.7892 | Buy Now |
DISTI #
652-PWR220T-20-15R0J
|
Mouser Electronics | Thick Film Resistors - Through Hole POWER RESISTOR 5% | 0 |
|
$1.6400 / $3.5700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5800 / $2.1400 | Buy Now |
DISTI #
PWR220T-20-15R0J
|
Avnet Abacus | Resistor, 15 Ohm, � 5%, 20 W, TO-220, Thick Film, High Power (Alt: PWR220T-20-15R0J) RoHS: Compliant Min Qty: 300 Package Multiple: 50 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.5800 / $2.1400 | Buy Now |
Part Details for PWR220T-20-15R0J
PWR220T-20-15R0J CAD Models
PWR220T-20-15R0J Part Data Attributes
|
PWR220T-20-15R0J
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PWR220T-20-15R0J
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 20W, 15ohm, 250V, 5% +/-Tol, -100,100ppm/Cel, 4016
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | TO-220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 8 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.72 mm | |
Lead Length | 13.72 mm | |
Lead Spacing | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 14.6 mm | |
Package Length | 10.1 mm | |
Package Style | Radial | |
Package Width | 4 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 20 W | |
Rated Temperature | 25 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 15 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 17.3205 V |