Part Details for PWR220T-20-3R30F by Bourns Inc
Overview of PWR220T-20-3R30F by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PWR220T-20-3R30F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55R1108
|
Newark | Res, 3R3, 20W, To-220, Thick Film, Resistance:3.3Ohm, Product Range:Pwr220T-20 Series, Power Rating:20W, Resistance Tolerance:± 1%, Resistor Case/Package:To-220, Voltage Rating:250V, Resistor Technology:Thick Film Rohs Compliant: Yes |Bourns PWR220T-20-3R30F Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9800 / $2.0700 | Buy Now |
DISTI #
PWR220T-20-3R30F-ND
|
DigiKey | RES 3.3 OHM 1% 20W TO220-2 Min Qty: 1 Lead time: 12 Weeks Container: Tube |
253 In Stock |
|
$1.9000 / $3.9900 | Buy Now |
DISTI #
PWR220T-20-3R30F
|
Avnet Americas | Resistor, 3.3 Ohm, ± 1%, 20 W, TO-220, Thick Film, High Power - Rail/Tube (Alt: PWR220T-20-3R30F) RoHS: Compliant Min Qty: 300 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.9000 / $2.1584 | Buy Now |
DISTI #
652-PWR220T-20-3R30F
|
Mouser Electronics | Thick Film Resistors - Through Hole 20watt 3.3ohms 1% RoHS: Compliant | 335 |
|
$1.7200 / $4.0100 | Buy Now |
DISTI #
70410961
|
RS | PWR220T Series TO-220 Radial Thick Film Resistor 3.3Ohm +/-1% 20W +/-100ppm | Bourns PWR220T-20-3R30F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.7500 / $4.3900 | RFQ |
|
Onlinecomponents.com | Res Thick Film 3.3 Ohm 1% 20W ±100ppm/°C Epoxy TO-220 RDL Automotive Tube RoHS: Compliant | 0 |
|
$1.9400 / $2.5800 | Buy Now |
DISTI #
PWR220T-20-3R30F
|
TTI | Thick Film Resistors - Through Hole 20watt 3.3ohms 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$1.9000 / $1.9800 | Buy Now |
DISTI #
PWR220T-20-3R30F
|
Avnet Abacus | Resistor, 3.3 Ohm, � 1%, 20 W, TO-220, Thick Film, High Power (Alt: PWR220T-20-3R30F) RoHS: Compliant Min Qty: 300 Package Multiple: 50 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Thick Film 3.3 Ohm 1% 20W ±100ppm/°C Epoxy TO-220 RDL Automotive Tube RoHS: Compliant | 0 |
|
$1.9400 / $2.5800 | Buy Now |
Part Details for PWR220T-20-3R30F
PWR220T-20-3R30F CAD Models
PWR220T-20-3R30F Part Data Attributes
|
PWR220T-20-3R30F
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PWR220T-20-3R30F
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 20W, 3.3ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 4016
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | TO-220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.72 mm | |
Lead Length | 13.72 mm | |
Lead Spacing | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 14.6 mm | |
Package Length | 10.1 mm | |
Package Style | Radial | |
Package Width | 4 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 20 W | |
Rated Temperature | 25 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 8.124 V |