Part Details for PWR220T-20-75R0J by Bourns Inc
Overview of PWR220T-20-75R0J by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PWR220T-20-75R0J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T3418
|
Newark | Power Resistor 5% /Tube Packaging |Bourns PWR220T-20-75R0J RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6800 / $2.2500 | Buy Now |
DISTI #
PWR220T-20-75R0J-ND
|
DigiKey | RES 75 OHM 5% 20W TO220-2 Min Qty: 300 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.0362 | Buy Now |
DISTI #
PWR220T-20-75R0J
|
Avnet Americas | Resistor, 75 Ohm, ? 5%, 20 W, TO-220, Thick Film, High Power - Rail/Tube (Alt: PWR220T-20-75R0J) RoHS: Compliant Min Qty: 300 Package Multiple: 50 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.5750 / $1.7892 | Buy Now |
DISTI #
652-PWR220T-20-75R0J
|
Mouser Electronics | Thick Film Resistors - Through Hole POWER RESISTOR 5% | 0 |
|
$1.7800 / $2.9100 | Order Now |
|
Onlinecomponents.com | Res Thick Film 75 Ohm 5% 20W ±100ppm/°C Epoxy TO-220 RDL Automotive Tube RoHS: Compliant |
47 Partner Stock |
|
$1.5900 / $2.2700 | Buy Now |
DISTI #
69768780
|
Verical | Res Thick Film 75 Ohm 5% 20W ±100ppm/°C Epoxy TO-220 RDL Automotive AEC-Q200 Tube Min Qty: 40 Package Multiple: 1 | Americas - 47 |
|
$1.5900 | Buy Now |
DISTI #
PWR220T-20-75R0J
|
Avnet Abacus | Resistor, 75 Ohm, � 5%, 20 W, TO-220, Thick Film, High Power (Alt: PWR220T-20-75R0J) RoHS: Compliant Min Qty: 300 Package Multiple: 50 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S134602043946
|
Chip1Stop | Resistor Networks and Arrays | 47 |
|
$1.9200 | Buy Now |
|
Master Electronics | Res Thick Film 75 Ohm 5% 20W ±100ppm/°C Epoxy TO-220 RDL Automotive Tube RoHS: Compliant |
47 Partner Stock |
|
$1.5900 / $2.2700 | Buy Now |
Part Details for PWR220T-20-75R0J
PWR220T-20-75R0J CAD Models
PWR220T-20-75R0J Part Data Attributes
|
PWR220T-20-75R0J
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PWR220T-20-75R0J
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 20W, 75ohm, 250V, 5% +/-Tol, -100,100ppm/Cel, 4016
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | TO-220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 7 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.72 mm | |
Lead Length | 13.72 mm | |
Lead Spacing | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 14.6 mm | |
Package Length | 10.1 mm | |
Package Style | Radial | |
Package Width | 4 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 20 W | |
Rated Temperature | 25 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 75 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 38.7298 V |