-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 20W, 7.5ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, 4016, TO-220, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X6718
|
Newark | Through Hole Current Sense Resistor, Aec-Q200 Pwr220T-20 Series, 7.5 Ohm, 20 W, - 1%, 250 V Rohs Compliant: Yes |Bourns PWR220T-20-7R50F Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 196 |
|
$1.9800 / $3.3800 | Buy Now |
DISTI #
55R1115
|
Newark | Res, 7R5, 20W, To-220, Thick Film, Resistance:7.5Ohm, Product Range:Pwr220T-20 Series, Power Rating:20W, Resistance Tolerance:± 1%, Resistor Case/Package:To-220, Voltage Rating:250V, Resistor Technology:Thick Film Rohs Compliant: Yes |Bourns PWR220T-20-7R50F Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9800 / $2.3400 | Buy Now |
DISTI #
PWR220T-20-7R50F-ND
|
DigiKey | RES 7.5 OHM 1% 20W TO220-2 Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1353 In Stock |
|
$1.7250 / $3.9000 | Buy Now |
DISTI #
PWR220T-20-7R50F
|
Avnet Americas | Resistor, 7.6 Ohm, ± 1%, 20 W, TO-220, Thick Film, High Power - Rail/Tube (Alt: PWR220T-20-7R50F) RoHS: Compliant Min Qty: 300 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$1.7250 / $1.9596 | Buy Now |
DISTI #
652-PWR220T-20-7R50F
|
Mouser Electronics | Thick Film Resistors - Through Hole 20watt 7.5ohms 1% RoHS: Compliant | 20 |
|
$1.7700 / $3.9000 | Buy Now |
DISTI #
70410724
|
RS | PWR220T-20 Radial Thru Hole Fixed Restr 7.5Ohm +/-1% 20W +/-100ppm/C | Bourns PWR220T-20-7R50F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.0800 / $3.6000 | RFQ |
|
Onlinecomponents.com | Res Thick Film 7.5 Ohm 1% 20W ±100ppm/°C Epoxy TO-220 RDL Automotive Tube RoHS: Compliant |
400 In Stock |
|
$1.6700 / $2.9800 | Buy Now |
|
Bristol Electronics | 47 |
|
RFQ | ||
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 20W, 7.5OHM, 12.2474V, 1% +/-TOL, 100PPM/CEL, THROUGH HOLE MOUNT | 37 |
|
$2.1140 / $3.1710 | Buy Now |
DISTI #
PWR220T-20-7R50F
|
TTI | Thick Film Resistors - Through Hole 20watt 7.5ohms 1% pbFree: Pb-Free Min Qty: 300 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$1.7300 / $2.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PWR220T-20-7R50F
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PWR220T-20-7R50F
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 20W, 7.5ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, 4016, TO-220, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | TO-220, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.72 mm | |
Lead Length | 13.72 mm | |
Lead Spacing | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 14.6 mm | |
Package Length | 10.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 4 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 20 W | |
Rated Temperature | 25 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 7.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 12.2474 V |