Part Details for PWR220T-20-R500J by Bourns Inc
Overview of PWR220T-20-R500J by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PWR220T-20-R500J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T3375
|
Newark | Power Resistor 5% /Tube Packaging |Bourns PWR220T-20-R500J RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8400 / $2.4600 | Buy Now |
DISTI #
PWR220T-20-R500J-ND
|
DigiKey | RES 0.5 OHM 5% 20W TO220-2 Min Qty: 1 Lead time: 8 Weeks Container: Tube |
176 In Stock |
|
$1.7250 / $2.7400 | Buy Now |
DISTI #
PWR220T-20-R500J
|
Avnet Americas | Resistor, 500 Milliohms, ? 5%, 20 W, TO-220, Thick Film, High Power - Rail/Tube (Alt: PWR220T-20-R500J) RoHS: Compliant Min Qty: 300 Package Multiple: 50 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.7250 / $1.9596 | Buy Now |
DISTI #
652-PWR220T-20-R500J
|
Mouser Electronics | Thick Film Resistors - Through Hole POWER RESISTOR 5% RoHS: Compliant | 63 |
|
$1.7700 / $3.9000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7600 / $2.3500 | Buy Now |
DISTI #
PWR220T-20-R500J
|
Avnet Abacus | Resistor, 500 Milliohms, � 5%, 20 W, TO-220, Thick Film, High Power (Alt: PWR220T-20-R500J) RoHS: Compliant Min Qty: 300 Package Multiple: 50 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.7600 / $2.3500 | Buy Now |
Part Details for PWR220T-20-R500J
PWR220T-20-R500J CAD Models
PWR220T-20-R500J Part Data Attributes
|
PWR220T-20-R500J
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PWR220T-20-R500J
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 20W, 0.5ohm, 250V, 5% +/-Tol, -100,100ppm/Cel, 4016
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | TO-220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.72 mm | |
Lead Length | 13.72 mm | |
Lead Spacing | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 14.6 mm | |
Package Length | 10.1 mm | |
Package Style | Radial | |
Package Width | 4 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 20 W | |
Rated Temperature | 25 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 3.1623 V |