Resistors
PWR220T-35-1002J
Bourns Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 35W, 10000ohm, 250V, 5% +/-Tol, -100,100ppm/Cel, 4016

Overview of PWR220T-35-1002J by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
10126226-A01002JLF Amphenol Communications Solutions ExaMAX® 56Gb/s High Speed Backplane Cable Assembly, 30AWG, 1.0m, 4 pair, 8 column, single pair cable assembly w/ low speed wires
10129953-B01002JLF Amphenol Communications Solutions ExaMAX® 56Gb/s High Speed Backplane Cable Assembly, 26AWG, 1.0m, 4 pair, 8 column, single pair cable assembly
10129953-A01002JLF Amphenol Communications Solutions ExaMAX® 56Gb/s High Speed Backplane Cable Assembly, 30AWG, 1.0m, 4 pair, 8 column, single pair cable assembly

Price & Stock for PWR220T-35-1002J by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 40T9812
Newark Res, 10K, 35W, To-220, Thick Film, Resistance:10Kohm, Product Range:Pwr220T-35 Series, Power Rating:35W, Resistance Tolerance:± 5%, Resistor Case/Package:To-220, Voltage Rating:250V, Resistor Technology:Thick Film Rohs Compliant: Yes |Bourns PWR220T-35-1002J RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $2.2800
  • 500 $2.0800
  • 1,000 $1.8300
  • 2,500 $1.7100
$1.7100 / $2.2800 Buy Now
DISTI # PWR220T-35-1002J-ND
DigiKey RES 10K OHM 5% 35W TO220-2 Min Qty: 1 Lead time: 8 Weeks Container: Tube 125
In Stock
  • 1 $4.9500
  • 10 $3.1540
  • 50 $2.4304
  • 100 $2.2107
  • 500 $1.8228
  • 1,000 $1.6936
  • 5,000 $1.6160
$1.6160 / $4.9500 Buy Now
DISTI # PWR220T-35-1002J
Avnet Americas Resistor, 10 kOhm, ± 5%, 35 W, TO-220, Thick Film, High Power - Rail/Tube (Alt: PWR220T-35-1002J) RoHS: Compliant Min Qty: 300 Package Multiple: 50 Lead time: 7 Weeks, 0 Days Container: Tube 0
  • 300 $1.8176
  • 400 $1.7792
  • 700 $1.7408
  • 1,500 $1.7024
  • 3,000 $1.6640
  • 15,000 $1.6256
  • 30,000 $1.6000
$1.6000 / $1.8176 Buy Now
DISTI # 652-PWR220T-35-1002J
Mouser Electronics Thick Film Resistors - Through Hole POWER RESISTOR 5% RoHS: Compliant 187
  • 1 $4.9400
  • 10 $3.1500
  • 25 $2.8800
  • 50 $2.4300
  • 100 $2.2100
  • 250 $2.0500
  • 500 $1.8200
  • 1,000 $1.6900
  • 2,500 $1.6100
$1.6100 / $4.9400 Buy Now
Onlinecomponents.com Res Thick Film 10K Ohm 5% 35W ±100ppm/°C Epoxy TO-220 RDL Automotive Tube RoHS: Compliant 408 In Stock
  • 50 $2.0500
  • 250 $1.8000
  • 500 $1.7700
  • 1,000 $1.6800
  • 2,500 $1.6400
  • 5,000 $1.6000
  • 7,500 $1.5800
  • 10,000 $1.5600
$1.5600 / $2.0500 Buy Now
DISTI # 62202760
Verical Res Thick Film 10K Ohm 5% 35W ±100ppm/°C Epoxy TO-220 RDL Automotive AEC-Q200 Tube Min Qty: 50 Package Multiple: 50 Date Code: 2211 Americas - 400
  • 50 $2.6650
  • 250 $2.3400
  • 500 $2.3010
  • 1,000 $2.1840
  • 2,500 $2.1320
$2.1320 / $2.6650 Buy Now
DISTI # PWR220T-35-1002J
TTI Thick Film Resistors - Through Hole POWER RESISTOR 5% pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tube Americas - 200
In Stock
  • 50 $2.4000
  • 100 $2.1800
  • 250 $2.0300
  • 500 $1.8000
  • 1,000 $1.6700
  • 2,500 $1.6000
$1.6000 / $2.4000 Buy Now
DISTI # PWR220T-35-1002J
Avnet Abacus Resistor, 10 kOhm, � 5%, 35 W, TO-220, Thick Film, High Power (Alt: PWR220T-35-1002J) RoHS: Compliant Min Qty: 300 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics Res Thick Film 10K Ohm 5% 35W ±100ppm/°C Epoxy TO-220 RDL Automotive Tube RoHS: Compliant 408 In Stock
  • 50 $2.0500
  • 250 $1.8000
  • 500 $1.7700
  • 1,000 $1.6800
  • 2,500 $1.6400
  • 5,000 $1.6000
  • 7,500 $1.5800
  • 10,000 $1.5600
$1.5600 / $2.0500 Buy Now

CAD Models for PWR220T-35-1002J by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PWR220T-35-1002J by Bourns Inc

PWR220T-35-1002J
Bourns Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Package Description
Radial,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.29.00.00
Factory Lead Time
7 Weeks
Samacsys Manufacturer
Bourns
Construction
Rectangular
JESD-609 Code
e3
Lead Diameter
0.72 mm
Lead Length
13.72 mm
Lead Spacing
5.08 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
14.6 mm
Package Length
10.1 mm
Package Style
Radial
Package Width
4 mm
Packing Method
Tube
Rated Power Dissipation (P)
35 W
Rated Temperature
25 °C
Reference Standard
AEC-Q200
Resistance
10000 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN
Terminal Shape
WIRE
Tolerance
5%
Working Voltage
250 V
Want to compare parts?
  1. PWR220T-35-1002J
    Bourns Inc
    Fixed Resistor, Metal Glaze/thick Film, 35W, 10000ohm, 250V, 5% +/-Tol, -100,100ppm/Cel, 4016
    VS

Related Parts for PWR220T-35-1002J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PWR220T-35-1002J by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PWR220T-35-1002J by Bourns Inc

Select Manufacturer
Which Manufacturer of PWR220T-35-1002J would you like to use for your alert(s)?
  • Please alert me when PWR220T-35-1002J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PWR220T-35-1002J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PWR220T-35-1002J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PWR220T-35-1002J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PWR220T-35-1002J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PWR220T-35-1002J by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: