-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 35W, 300ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA14530-00FXDB-P | Renesas Electronics Corporation | SmartBond™ Low Power Bluetooth 5.1 System-on-Chip | |
DA14530-00FXDEVKT-P | Renesas Electronics Corporation | SmartBond™ Low Power Bluetooth 5.1 System-on-Chip |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC6180
|
Newark | Power Resistor 1% /Tube Packaging |Bourns PWR220T-35-3000F RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9200 / $2.5700 | Buy Now |
DISTI #
118-PWR220T-35-3000F-ND
|
DigiKey | RES 3K OHM 1% 35W TO220-2 Min Qty: 1 Lead time: 8 Weeks Container: Tube |
285 In Stock |
|
$1.8000 / $4.0700 | Buy Now |
DISTI #
PWR220T-35-3000F
|
Avnet Americas | Resistor, 300 Ohm, ? 1%, 35 W, TO-220, Thick Film, High Power - Rail/Tube (Alt: PWR220T-35-3000F) RoHS: Compliant Min Qty: 300 Package Multiple: 50 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.8000 / $2.0448 | Buy Now |
DISTI #
652-PWR220T-35-3000F
|
Mouser Electronics | Thick Film Resistors - Through Hole POWER RESISTOR 1% RoHS: Compliant | 225 |
|
$1.8100 / $4.0700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8400 / $2.4500 | Buy Now |
DISTI #
PWR220T-35-3000F
|
Avnet Abacus | Resistor, 300 Ohm, � 1%, 35 W, TO-220, Thick Film, High Power (Alt: PWR220T-35-3000F) RoHS: Compliant Min Qty: 300 Package Multiple: 50 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.8400 / $2.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PWR220T-35-3000F
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PWR220T-35-3000F
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 35W, 300ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.72 mm | |
Lead Length | 13.72 mm | |
Lead Spacing | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 14.6 mm | |
Package Length | 10.1 mm | |
Package Style | Radial | |
Package Width | 4 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 35 W | |
Rated Temperature | 25 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 300 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 102.4695 V |