Part Details for PWR220T-35-50R0J by Bourns Inc
Overview of PWR220T-35-50R0J by Bourns Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PWR220T-35-50R0J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06W0954
|
Newark | Through Hole Current Sense Resistor, Aec-Q200 Pwr220T-35 Series, 50 Ohm, 35 W, - 5%, 250 V Rohs Compliant: Yes |Bourns PWR220T-35-50R0J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 785 |
|
$1.8700 / $3.7600 | Buy Now |
DISTI #
PWR220T-35-50R0J-ND
|
DigiKey | RES 50 OHM 5% 35W TO220-2 Min Qty: 1 Lead time: 8 Weeks Container: Tube |
189 In Stock |
|
$1.6000 / $3.6200 | Buy Now |
DISTI #
PWR220T-35-50R0J
|
Avnet Americas | Resistor, 50 Ohm, ± 5%, 35 W, TO-220, Thick Film, High Power - Rail/Tube (Alt: PWR220T-35-50R0J) RoHS: Compliant Min Qty: 300 Package Multiple: 50 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.6000 / $1.8176 | Buy Now |
DISTI #
652-PWR220T-35-50R0J
|
Mouser Electronics | Thick Film Resistors - Through Hole 50ohm 35W 1% TOL Thru Hole RoHS: Compliant | 379 |
|
$1.6000 / $3.6200 | Buy Now |
DISTI #
70410986
|
RS | PWR220T-35 Thick Film Fixed Resistor TO-220,50Ohm 5% 35W +/-100ppm | Bourns PWR220T-35-50R0J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2200 / $2.7700 | RFQ |
|
Onlinecomponents.com | TO-220-2FULL Pack Fixed Resistor PWR220T-35 0.398LX0.157W 10.10MMX4.00MM 35W 50 Ohm ±100PPM/C RoHS: Compliant |
300 In Stock |
|
$1.6100 / $2.1800 | Buy Now |
DISTI #
73544881
|
Verical | Res Thick Film 50 Ohm 5% 35W ±100ppm/°C Epoxy TO-220 RDL Automotive AEC-Q200 Tube Min Qty: 50 Package Multiple: 50 Date Code: 2345 | Americas - 300 |
|
$2.2100 / $2.8340 | Buy Now |
DISTI #
PWR220T-35-50R0J
|
TTI | Thick Film Resistors - Through Hole 50ohm 35W 1% TOL Thru Hole RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$1.7600 | Buy Now |
DISTI #
PWR220T-35-50R0J
|
Avnet Abacus | Resistor, 50 Ohm, � 5%, 35 W, TO-220, Thick Film, High Power (Alt: PWR220T-35-50R0J) RoHS: Compliant Min Qty: 300 Package Multiple: 50 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TO-220-2FULL Pack Fixed Resistor PWR220T-35 0.398LX0.157W 10.10MMX4.00MM 35W 50 Ohm ±100PPM/C RoHS: Compliant |
300 In Stock |
|
$1.6100 / $2.1800 | Buy Now |
Part Details for PWR220T-35-50R0J
PWR220T-35-50R0J CAD Models
PWR220T-35-50R0J Part Data Attributes
|
PWR220T-35-50R0J
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PWR220T-35-50R0J
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 35W, 50ohm, 250V, 5% +/-Tol, -100,100ppm/Cel, 4016
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.72 mm | |
Lead Length | 13.72 mm | |
Lead Spacing | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 14.6 mm | |
Package Length | 10.1 mm | |
Package Style | Radial | |
Package Width | 4 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 35 W | |
Rated Temperature | 25 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 50 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 41.833 V |