Part Details for PWR220T-35-R270F by Bourns Inc
Overview of PWR220T-35-R270F by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PWR220T-35-R270F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06W0931
|
Newark | Res, Thick Film, 0R27, 1%, 35W, To-220, Resistance:0.27Ohm, Product Range:Pwr220T-35 Series, Power Rating:35W, Resistor Technology:Thick Film, Resistor Case/Package:To-220, Resistance Tolerance:± 1%, Product Length:10.1Mm Rohs Compliant: Yes |Bourns PWR220T-35-R270F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 295 |
|
$2.6600 / $5.9600 | Buy Now |
DISTI #
PWR220T-35-R270F-ND
|
DigiKey | RES 0.27 OHM 1% 35W TO220-2 Min Qty: 1 Lead time: 8 Weeks Container: Tube |
33 In Stock |
|
$2.5007 / $7.3100 | Buy Now |
DISTI #
PWR220T-35-R270F
|
Avnet Americas | Resistor, 270 Milliohms, ± 1%, 35 W, TO-220, Thick Film, High Power - Rail/Tube (Alt: PWR220T-35-R270F) RoHS: Not Compliant Min Qty: 300 Package Multiple: 50 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$2.3625 / $2.6838 | Buy Now |
DISTI #
652-PWR220T-35-R270F
|
Mouser Electronics | Thick Film Resistors - Through Hole 35watts 1% 0.27ohms DPAK RoHS: Compliant | 326 |
|
$2.4000 / $5.7300 | Buy Now |
DISTI #
70410993
|
RS | PWR220T-35 Series TO-220 Radial Fixed Resistor 270mOhms +/-1% 35W +/-100ppm | Bourns PWR220T-35-R270F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.9700 / $6.9300 | RFQ |
|
Onlinecomponents.com | TO-220-2FULL Pack TO-220-2 PWR220T-35 0.398LX0.157W 10.10MMX4.00MM 35W 270MOHMS ±100PPM/C RoHS: Compliant |
300 In Stock |
|
$2.8100 / $7.6900 | Buy Now |
DISTI #
PWR220T-35-R270F
|
TTI | Thick Film Resistors - Through Hole 35watts 1% 0.27ohms DPAK RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tube |
Americas - 50 In Stock |
|
$2.3600 / $3.4600 | Buy Now |
DISTI #
PWR220T-35-R270F
|
Avnet Abacus | Resistor, 270 Milliohms, � 1%, 35 W, TO-220, Thick Film, High Power (Alt: PWR220T-35-R270F) RoHS: Compliant Min Qty: 300 Package Multiple: 50 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TO-220-2FULL Pack TO-220-2 PWR220T-35 0.398LX0.157W 10.10MMX4.00MM 35W 270MOHMS ±100PPM/C RoHS: Compliant |
300 In Stock |
|
$2.8100 / $7.6900 | Buy Now |
Part Details for PWR220T-35-R270F
PWR220T-35-R270F CAD Models
PWR220T-35-R270F Part Data Attributes
|
PWR220T-35-R270F
Bourns Inc
Buy Now
|
Compare Parts:
PWR220T-35-R270F
Bourns Inc
|
Samacsys Manufacturer | Bourns |